Part Details for B32682A2222J000 by TDK Corporation
Overview of B32682A2222J000 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32682A2222J000
B32682A2222J000 CAD Models
B32682A2222J000 Part Data Attributes
|
B32682A2222J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32682A2222J000
TDK Corporation
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 550 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for B32682A2222J000
This table gives cross-reference parts and alternative options found for B32682A2222J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32682A2222J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32682A2222J189 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32682A2222J000 vs B32682A2222J189 |
B32652A2222J189 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE | TDK Corporation | B32682A2222J000 vs B32652A2222J189 |
B32652A2222J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32682A2222J000 vs B32652A2222J289 |
B32682A2222J289 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32682A2222J000 vs B32682A2222J289 |
B32652A2222J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32682A2222J000 vs B32652A2222J189 |
B32652A2222J289 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE | TDK Corporation | B32682A2222J000 vs B32652A2222J289 |