Part Details for B32682-A6103-J189 by TDK Epcos
Overview of B32682-A6103-J189 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32682-A6103-J189
B32682-A6103-J189 CAD Models
B32682-A6103-J189 Part Data Attributes
|
B32682-A6103-J189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32682-A6103-J189
TDK Epcos
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B32682-A6103-J189
This table gives cross-reference parts and alternative options found for B32682-A6103-J189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32682-A6103-J189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32621-A6103-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32682-A6103-J189 vs B32621-A6103-J |
FKP4PCM150.01/5/630VDCREEL18.5/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A6103-J189 vs FKP4PCM150.01/5/630VDCREEL18.5/360 |
B32620-A6103-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32682-A6103-J189 vs B32620-A6103-J |
FKP1PCM150.01/5/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | B32682-A6103-J189 vs FKP1PCM150.01/5/630VDCREEL18/360 |
MKP10PCM100.01/5/630VDC | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A6103-J189 vs MKP10PCM100.01/5/630VDC |
MKP2PCM50.01/5/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | B32682-A6103-J189 vs MKP2PCM50.01/5/630VDCREEL18/360 |
PP72A10000PF+/-5%630V | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | B32682-A6103-J189 vs PP72A10000PF+/-5%630V |
FKP3PCM150.01/5/630VDCREEL18.5/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A6103-J189 vs FKP3PCM150.01/5/630VDCREEL18.5/360 |
MKP10PCM100.01/5/630VDCROLL18.5/360 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32682-A6103-J189 vs MKP10PCM100.01/5/630VDCROLL18.5/360 |
B32682-A6103-J289 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | B32682-A6103-J189 vs B32682-A6103-J289 |