There are no models available for this part yet.
Overview of B32676E8105K by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for B32676E8105K by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | B32676 Series 875 v 1.0 uf 10% LS=37.5mm 42x22x12mm Metallized Polypropylene RoHS: Compliant pbFree: Yes Min Qty: 1620 Package Multiple: 405 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.9100 | Buy Now | ||
Quest Components | 2655 |
|
$2.4704 / $4.9407 | Buy Now |
CAD Models for B32676E8105K by TDK Epcos
Part Data Attributes for B32676E8105K by TDK Epcos
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EPCOS AG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
875 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for B32676E8105K
This table gives cross-reference parts and alternative options found for B32676E8105K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32676E8105K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32674F8105K000 | Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E8105K vs B32674F8105K000 |
B32676E8105K000 | Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E8105K vs B32676E8105K000 |
B32674E8105K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K vs B32674E8105K000 |
B32676D8105K | Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32676E8105K vs B32676D8105K |
B32674E8105K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K vs B32674E8105K |
B32674F8105K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K vs B32674F8105K |
B32674F8105K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K vs B32674F8105K000 |
B32676F8105K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K vs B32676F8105K |
B32676E8105K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K vs B32676E8105K000 |
B32676D8105K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 875V, 1uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32676E8105K vs B32676D8105K |