Part Details for B32674D4565J by TDK Corporation
Overview of B32674D4565J by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32674D4565J
B32674D4565J CAD Models
B32674D4565J Part Data Attributes
|
B32674D4565J
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32674D4565J
TDK Corporation
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 5.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 450 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32674D4565J
This table gives cross-reference parts and alternative options found for B32674D4565J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32674D4565J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32674D4565J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 5.6uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D4565J vs B32674D4565J |
B32674F4565J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 5.6uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D4565J vs B32674F4565J000 |
B32674E4565J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 5.6uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D4565J vs B32674E4565J000 |
B32676F4565J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 450V, 5.6uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | B32674D4565J vs B32676F4565J000 |
B32676F4565J000 | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D4565J vs B32676F4565J000 |
B32674F4565J | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D4565J vs B32674F4565J |
B32676F4565J | Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 5.6uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B32674D4565J vs B32676F4565J |