Datasheets
B32672P5334J000 by:

Film Capacitor,

Part Details for B32672P5334J000 by TDK Corporation

Overview of B32672P5334J000 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for B32672P5334J000

B32672P5334J000 CAD Models

B32672P5334J000 Part Data Attributes

B32672P5334J000 TDK Corporation
Buy Now Datasheet
Compare Parts:
B32672P5334J000 TDK Corporation Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK
Capacitance 0.33 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 11 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 520 V
Reference Standard AEC-Q200, IEC60384-16
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for B32672P5334J000

This table gives cross-reference parts and alternative options found for B32672P5334J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32672P5334J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32672P5334J289 CAPACITOR, METALLIZED FILM TDK Epcos B32672P5334J000 vs B32672P5334J289
B32672P5334J189 Film Capacitor, TDK Corporation B32672P5334J000 vs B32672P5334J189
B32672P5334J000 CAPACITOR, METALLIZED FILM TDK Epcos B32672P5334J000 vs B32672P5334J000
B32672P5334J003 Film Capacitor, TDK Corporation B32672P5334J000 vs B32672P5334J003
B32672P5334J289 Film Capacitor, TDK Corporation B32672P5334J000 vs B32672P5334J289

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32672P5334J000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32672P5334J000 by TDK Corporation

  • Please alert me when B32672P5334J000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32672P5334J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32672P5334J000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32672P5334J000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32672P5334J000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32672P5334J000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: