Part Details for B32672P5154K003 by TDK Epcos
Overview of B32672P5154K003 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for B32672P5154K003
B32672P5154K003 CAD Models
B32672P5154K003 Part Data Attributes
|
B32672P5154K003
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32672P5154K003
TDK Epcos
CAPACITOR, METALLIZED FILM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 520 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for B32672P5154K003
This table gives cross-reference parts and alternative options found for B32672P5154K003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32672P5154K003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32672P5154K003 | Film Capacitor, | TDK Corporation | B32672P5154K003 vs B32672P5154K003 |
B32672P5154K000 | Film Capacitor, | TDK Corporation | B32672P5154K003 vs B32672P5154K000 |
B32672P5154K189 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32672P5154K003 vs B32672P5154K189 |
B32672P5154K000 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32672P5154K003 vs B32672P5154K000 |