Part Details for B32672L8822A289 by TDK Corporation
Overview of B32672L8822A289 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32672L8822A289
B32672L8822A289 CAD Models
B32672L8822A289 Part Data Attributes
|
B32672L8822A289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32672L8822A289
TDK Corporation
Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.0082uF, Through Hole Mount, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0082 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32672L8822A289
This table gives cross-reference parts and alternative options found for B32672L8822A289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32672L8822A289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32672L8822A289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0082uF, THROUGH HOLE MOUNT, LEAD FREE | TDK Epcos | B32672L8822A289 vs B32672L8822A289 |
222237541822 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.0082 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | B32672L8822A289 vs 222237541822 |
B32672L8822A000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0082uF, THROUGH HOLE MOUNT, LEAD FREE | TDK Epcos | B32672L8822A289 vs B32672L8822A000 |
B32672L8822A189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0082uF, THROUGH HOLE MOUNT, LEAD FREE | TDK Epcos | B32672L8822A289 vs B32672L8822A189 |
B32672L8822A189 | Film Capacitor, Polypropylene, 2000V, 3.5% +Tol, 3.5% -Tol, 0.0082uF, Through Hole Mount, LEAD FREE | TDK Corporation | B32672L8822A289 vs B32672L8822A189 |