Part Details for B32672L1153H189 by TDK Epcos
Overview of B32672L1153H189 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32672L1153H189
B32672L1153H189 CAD Models
B32672L1153H189 Part Data Attributes
|
B32672L1153H189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32672L1153H189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.015uF, THROUGH HOLE MOUNT, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32672L1153H189
This table gives cross-reference parts and alternative options found for B32672L1153H189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32672L1153H189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76TI2150CK30H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32672L1153H189 vs R76TI2150CK30H |
R76153H1600RI | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32672L1153H189 vs R76153H1600RI |
B32634A1153008 | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32672L1153H189 vs B32634A1153008 |
R76TN2150Z33-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32672L1153H189 vs R76TN2150Z33-H |
R76TI2150DQ30H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32672L1153H189 vs R76TI2150DQ30H |
R777N2150AA0-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32672L1153H189 vs R777N2150AA0-H |
R73153H1600AN | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32672L1153H189 vs R73153H1600AN |
B32634A1153011 | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32672L1153H189 vs B32634A1153011 |
B32634A115390 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32672L1153H189 vs B32634A115390 |
R73TN2150SE0-H | Film Capacitor, Polypropylene, 1600V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32672L1153H189 vs R73TN2150SE0-H |