-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32672L0104K289
|
Avnet Americas | FILM CAP MKP BOX 0.10 F 10% 1000V LS 15MM - Ammo Pack (Alt: B32672L0104K289) Min Qty: 2560 Package Multiple: 2560 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2883 | Buy Now |
DISTI #
B32672L0104K289
|
Avnet Americas | Power Film Capacitor, 0.1 uF, 250 V, 1 kV, ± 10%, Metallized PP, Radial Box - 2 Pin, Through Hole - Ammo Pack (Alt: B32672L0104K289) RoHS: Compliant Min Qty: 2560 Package Multiple: 2560 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2883 | Buy Now |
DISTI #
871-B32672L104K289
|
Mouser Electronics | Film Capacitors FILM CAP MKP BOX 0.10uF 10% 1000V LS 15mm RoHS: Compliant | 1300 |
|
$0.2280 / $0.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32672L0104K289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32672L0104K289
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |