Part Details for B32671L0472K003 by TDK Corporation
Overview of B32671L0472K003 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32671L0472K003
B32671L0472K003 CAD Models
B32671L0472K003 Part Data Attributes
|
B32671L0472K003
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32671L0472K003
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for B32671L0472K003
This table gives cross-reference parts and alternative options found for B32671L0472K003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32671L0472K003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32671L0472K000 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32671L0472K003 vs B32671L0472K000 |
B32641B0472K189 | Film Capacitor, | TDK Corporation | B32671L0472K003 vs B32641B0472K189 |
B32671L9472K003 | Film Capacitor, | TDK Corporation | B32671L0472K003 vs B32671L9472K003 |
B32671L9472K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32671L0472K003 vs B32671L9472K189 |
B32671L0472K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32671L0472K003 vs B32671L0472K189 |
B32671L9472K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32671L0472K003 vs B32671L9472K289 |
B32671L9472K189 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32671L0472K003 vs B32671L9472K189 |
B32671L0472K189 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32671L0472K003 vs B32671L0472K189 |
B32641B0472K000 | Film Capacitor, | TDK Corporation | B32671L0472K003 vs B32641B0472K000 |
B32671L0472K289 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32671L0472K003 vs B32671L0472K289 |