There are no models available for this part yet.
Overview of B32671L0472J003 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B32671L0472J003 by TDK Corporation
Part Data Attributes for B32671L0472J003 by TDK Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for B32671L0472J003
This table gives cross-reference parts and alternative options found for B32671L0472J003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32671L0472J003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32671L9472J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32671L0472J003 vs B32671L9472J289 |
B32671L0472J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32671L0472J003 vs B32671L0472J189 |
B32671L9472J189 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32671L0472J003 vs B32671L9472J189 |
B32671L9472J003 | Film Capacitor, | TDK Corporation | B32671L0472J003 vs B32671L9472J003 |
B32671L0472J189 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32671L0472J003 vs B32671L0472J189 |
B32671L0472J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32671L0472J003 vs B32671L0472J000 |
B32641B0472J189 | Film Capacitor, | TDK Corporation | B32671L0472J003 vs B32641B0472J189 |
B32671L0472J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32671L0472J003 vs B32671L0472J289 |
B32641B0472J000 | Film Capacitor, | TDK Corporation | B32671L0472J003 vs B32641B0472J000 |
B32671L0472J000 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32671L0472J003 vs B32671L0472J000 |