Part Details for B32656S8155M563 by TDK Corporation
Overview of B32656S8155M563 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32656S8155M563
B32656S8155M563 CAD Models
B32656S8155M563 Part Data Attributes
|
B32656S8155M563
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32656S8155M563
TDK Corporation
Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 850 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32656S8155M563
This table gives cross-reference parts and alternative options found for B32656S8155M563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656S8155M563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32656S8155M561 | TDK Corporation | Check for Price | Film Capacitor, Polypropylene, 850V, 20% +Tol, 20% -Tol, 1.5uF, Chassis Mount, | B32656S8155M563 vs B32656S8155M561 |
B32656S8155M561 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 850V, 1.5uF, CHASSIS MOUNT | B32656S8155M563 vs B32656S8155M561 |
B32656S8155M563 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 850V, 1.5uF, CHASSIS MOUNT | B32656S8155M563 vs B32656S8155M563 |