Part Details for B32656S1274KT1 by TDK Epcos
Overview of B32656S1274KT1 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32656S1274KT1
B32656S1274KT1 CAD Models
B32656S1274KT1 Part Data Attributes
|
B32656S1274KT1
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32656S1274KT1
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | LUG |
Alternate Parts for B32656S1274KT1
This table gives cross-reference parts and alternative options found for B32656S1274KT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656S1274KT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32686S1274K563 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT | TDK Epcos | B32656S1274KT1 vs B32686S1274K563 |
B32656S1274KT1 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32656S1274KT1 vs B32656S1274KT1 |
B32656S1274KT6 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B32656S1274KT1 vs B32656S1274KT6 |
B32656S1274KT4 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B32656S1274KT1 vs B32656S1274KT4 |
B32656S1274KT2 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32656S1274KT1 vs B32656S1274KT2 |
B32656S1274KT2 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B32656S1274KT1 vs B32656S1274KT2 |
B32656S1274KT4 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32656S1274KT1 vs B32656S1274KT4 |
B32656S1274KT5 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32656S1274KT1 vs B32656S1274KT5 |
B32656S1274KT3 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.27uF, CHASSIS MOUNT, ROHS COMPLIANT | TDK Epcos | B32656S1274KT1 vs B32656S1274KT3 |
B32656S1274KT6 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.27uF, Chassis Mount, ROHS COMPLIANT | TDK Corporation | B32656S1274KT1 vs B32656S1274KT6 |