Part Details for B32656S0824K566 by TDK Corporation
Overview of B32656S0824K566 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for B32656S0824K566
B32656S0824K566 CAD Models
B32656S0824K566 Part Data Attributes
|
B32656S0824K566
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32656S0824K566
TDK Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.82uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32.5 mm | |
Length | 42 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 480 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Width | 18 mm |
Alternate Parts for B32656S0824K566
This table gives cross-reference parts and alternative options found for B32656S0824K566. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32656S0824K566, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32656S0824K409 | Film Capacitor, | TDK Corporation | B32656S0824K566 vs B32656S0824K409 |
B32656S0824K565 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.82uF, CHASSIS MOUNT | TDK Epcos | B32656S0824K566 vs B32656S0824K565 |
B32656S0824K561 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.82uF, | TDK Corporation | B32656S0824K566 vs B32656S0824K561 |
B32656S0824K418 | Film Capacitor, | TDK Corporation | B32656S0824K566 vs B32656S0824K418 |
B32656S0824K562 | CAPACITOR, METALLIZED FILM | TDK Epcos | B32656S0824K566 vs B32656S0824K562 |
B32656S0824K564 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.82uF, Chassis Mount, | TDK Corporation | B32656S0824K566 vs B32656S0824K564 |
B32656S0824K563 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.82uF, Chassis Mount, | TDK Corporation | B32656S0824K566 vs B32656S0824K563 |
B32656S0824K411 | Film Capacitor, | TDK Corporation | B32656S0824K566 vs B32656S0824K411 |
B32656S0824K408 | Film Capacitor, | TDK Corporation | B32656S0824K566 vs B32656S0824K408 |
B32656S0824K577 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.82uF, | TDK Corporation | B32656S0824K566 vs B32656S0824K577 |