B32654A7104K000
Description: Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Overview of B32654A7104K000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy

Price & Stock for B32654A7104K000 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B32654A7104K000
Avnet Americas Film Capacitor, 0.1 uF, 500 V, 1250 V, ± 10%, Metallized PP, Radial Box - 2 Pin - Bulk (Alt: B32654A7104K000) RoHS: Compliant Min Qty: 1280 Package Multiple: 1280 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 1,280 $1.0553
$1.0553 Buy Now
DISTI # 871-B32654A7104K
Mouser Electronics Film Capacitors 0.1uF 1250volts 10% RoHS: Compliant 0
  • 1,280 $0.7330
  • 2,560 $0.7270
$0.7270 / $0.7330 Order Now
DISTI # B32654A7104K000
Avnet Abacus Film Capacitor, 0.1 uF, 500 V, 1250 V, � 10%, Metallized PP, Radial Box - 2 Pin (Alt: B32654A7104K000) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 21 Weeks, 0 Days Abacus - 7040
Buy Now

CAD Models for B32654A7104K000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32654A7104K000 by TDK Corporation

B32654A7104K000
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
Samacsys Manufacturer
TDK
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
21 mm
JESD-609 Code
e3
Length
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
11 mm
Want to compare parts?
  1. B32654A7104K000
    TDK Corporation
    Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for B32654A7104K000

This table gives cross-reference parts and alternative options found for B32654A7104K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32654A7104K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32654A7104K189 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32654A7104K000 vs B32654A7104K189

Related Parts for B32654A7104K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32654A7104K000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32654A7104K000 by TDK Corporation

  • Please alert me when B32654A7104K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32654A7104K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32654A7104K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32654A7104K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32654A7104K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32654A7104K000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: