-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3909
|
Newark | Capacitor, 3300Pf, 1Kv, Radial Rohs Compliant: Yes |Epcos B32653A8332J189 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2050 |
|
$0.7910 / $1.6800 | Buy Now |
DISTI #
495-B32653A8332J189CT-ND
|
DigiKey | CAP FILM 3300PF 5% 2KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6279 In Stock |
|
$0.5870 / $2.0500 | Buy Now |
|
Future Electronics | B32653 Series 2 kV 0.0033 uF ±5% LS=22.5 mm Wound Metallized PP Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.7750 / $0.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32653A8332J189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32653A8332J189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 1000 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for B32653A8332J189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32653A8332J189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32683A2332J289 | Film Capacitor, | TDK Corporation | B32653A8332J189 vs B32683A2332J289 |
76UN13304000J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0033uF | KEMET Corporation | B32653A8332J189 vs 76UN13304000J |
B32653A8332J000 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32653A8332J189 vs B32653A8332J000 |
B32653A8332J289 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32653A8332J189 vs B32653A8332J289 |
76UN1330CK00J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.0033uF | KEMET Corporation | B32653A8332J189 vs 76UN1330CK00J |
B32683A2332J189 | Film Capacitor, | TDK Corporation | B32653A8332J189 vs B32683A2332J189 |
B32683A2332J000 | Film Capacitor, | TDK Corporation | B32653A8332J189 vs B32683A2332J000 |
B32653A2332J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32653A8332J189 vs B32653A2332J289 |
76UN1330JM00J | Film Capacitor, | KEMET Corporation | B32653A8332J189 vs 76UN1330JM00J |
B32653A2332J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32653A8332J189 vs B32653A2332J000 |