Part Details for B32652A1153J289 by TDK Epcos
Overview of B32652A1153J289 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32652A1153J289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32652A1153J289-ND
|
DigiKey | CAP FILM 0.015UF 5% 1.6KVDC RAD Min Qty: 2560 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3251 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2560 Package Multiple: 640 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.3440 | Buy Now |
Part Details for B32652A1153J289
B32652A1153J289 CAD Models
B32652A1153J289 Part Data Attributes
|
B32652A1153J289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32652A1153J289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7135 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for B32652A1153J289
This table gives cross-reference parts and alternative options found for B32652A1153J289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32652A1153J289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32652A1153J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32652A1153J289 vs B32652A1153J189 |
B32652A1153J000 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE | TDK Corporation | B32652A1153J289 vs B32652A1153J000 |
B32652A1153J289 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE | TDK Corporation | B32652A1153J289 vs B32652A1153J289 |
B32652A1153J189 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7135, RADIAL LEADED, LEAD FREE | TDK Corporation | B32652A1153J289 vs B32652A1153J189 |