Part Details for B32652-A6683-A by TDK Epcos
Overview of B32652-A6683-A by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for B32652-A6683-A
B32652-A6683-A CAD Models
B32652-A6683-A Part Data Attributes
|
B32652-A6683-A
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32652-A6683-A
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 3.5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32652-A6683-A
This table gives cross-reference parts and alternative options found for B32652-A6683-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32652-A6683-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32652-A6683-A | Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32652-A6683-A vs B32652-A6683-A |
B32652-A6683-A189 | Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32652-A6683-A vs B32652-A6683-A189 |
B32652-A6683-A289 | Film Capacitor, Polypropylene, 630V, 3.5% +Tol, 3.5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32652-A6683-A vs B32652-A6683-A289 |
B32652-A6683-A189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32652-A6683-A vs B32652-A6683-A189 |