-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH6843
|
Newark | Cap, 2200Pf, 1.25Kv, Film, Radial Rohs Compliant: Yes |Epcos B32651A7222K189 Min Qty: 6800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2430 | Buy Now |
DISTI #
495-6858-1-ND
|
DigiKey | CAP FILM 2200PF 10% 1.25KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5839 In Stock |
|
$0.2001 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6800 Package Multiple: 1700 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32651A7222K189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32651A7222K189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 5116 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for B32651A7222K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32651A7222K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32651A7222K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32651A7222K189 vs B32651A7222K000 |
B32651A7222K000 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32651A7222K189 vs B32651A7222K000 |
B32651A7222K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32651A7222K189 vs B32651A7222K289 |
B32651A7222K189 | Film Capacitor, Polypropylene, 1250V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, 5116, RADIAL LEADED, LEAD FREE | TDK Corporation | B32651A7222K189 vs B32651A7222K189 |