B32643B8153K000
TDK Corporation
Description: Film Capacitor,

Overview of B32643B8153K000 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B32643B8153K000 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32643B8153K000 by TDK Corporation

B32643B8153K000
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
2000 V
Reference Standard
AEC-Q200, IEC60384-16
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. B32643B8153K000
    TDK Corporation
    Film Capacitor,
    VS

Alternate Parts for B32643B8153K000

This table gives cross-reference parts and alternative options found for B32643B8153K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32643B8153K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R76UN2150GYH4K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32643B8153K000 vs R76UN2150GYH4K
747N2150AAH0K Film Capacitor, Polypropylene, 2000V, 0.015uF KEMET Corporation B32643B8153K000 vs 747N2150AAH0K
R747N2150BBH0K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.015uF, KEMET Corporation B32643B8153K000 vs R747N2150BBH0K
R747N2150JBH0K Film Capacitor, KEMET Corporation B32643B8153K000 vs R747N2150JBH0K
747N2150BBH0K CAPACITOR, METALLIZED FILM KEMET Corporation B32643B8153K000 vs 747N2150BBH0K
747N215050H0K Film Capacitor, Polypropylene, 2000V, 0.015uF KEMET Corporation B32643B8153K000 vs 747N215050H0K
B32643B8153K189 Film Capacitor, TDK Corporation B32643B8153K000 vs B32643B8153K189
R747N2150JMH0K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32643B8153K000 vs R747N2150JMH0K
R747N2150JHH0K Film Capacitor, KEMET Corporation B32643B8153K000 vs R747N2150JHH0K
R747N2150GYH0K Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32643B8153K000 vs R747N2150GYH0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32643B8153K000 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32643B8153K000 by TDK Corporation

  • Please alert me when B32643B8153K000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32643B8153K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32643B8153K000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32643B8153K000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32643B8153K000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32643B8153K000 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: