-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32642B8392J289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32642B8392J289
TDK Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200, IEC60384-16 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for B32642B8392J289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32642B8392J289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32672L8392J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32642B8392J289 vs B32672L8392J189 |
B32672L8392J000 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, 7120, RADIAL LEADED, LEAD FREE | TDK Corporation | B32642B8392J289 vs B32672L8392J000 |
B32642B8392J000 | Film Capacitor, | TDK Corporation | B32642B8392J289 vs B32642B8392J000 |
B32672L8392J289 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0039uF, Through Hole Mount, 7120, RADIAL LEADED, LEAD FREE | TDK Corporation | B32642B8392J289 vs B32672L8392J289 |
B32672L8392J000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0039uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32642B8392J289 vs B32672L8392J000 |
B32642B8392J189 | Film Capacitor, | TDK Corporation | B32642B8392J289 vs B32642B8392J189 |