B32641B4473J289
TDK Corporation
Description: Film Capacitor,

Overview of B32641B4473J289 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Robotics and Drones

CAD Models for B32641B4473J289 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B32641B4473J289 by TDK Corporation

B32641B4473J289
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
TDK
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
Length
13 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
AEC-Q200, IEC60384-16
Surface Mount
NO
Terminal Pitch
10 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. B32641B4473J289
    TDK Corporation
    Film Capacitor,
    VS

Alternate Parts for B32641B4473J289

This table gives cross-reference parts and alternative options found for B32641B4473J289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32641B4473J289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32671L4473J289 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32641B4473J289 vs B32671L4473J289
B32641B4473J189 Film Capacitor, TDK Corporation B32641B4473J289 vs B32641B4473J189
B32671L4473J003 Film Capacitor, TDK Corporation B32641B4473J289 vs B32671L4473J003
B32641B4473J000 Film Capacitor, TDK Corporation B32641B4473J289 vs B32641B4473J000
B32671L4473J000 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32641B4473J289 vs B32671L4473J000
B32671L4473J289 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED, LEAD FREE TDK Corporation B32641B4473J289 vs B32671L4473J289
B32671L4473J000 Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, 5120, RADIAL LEADED, LEAD FREE TDK Corporation B32641B4473J289 vs B32671L4473J000
B32671L4473J189 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32641B4473J289 vs B32671L4473J189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32641B4473J289 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32641B4473J289 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32641B4473J289 would you like to use for your alert(s)?
  • Please alert me when B32641B4473J289 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32641B4473J289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32641B4473J289 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32641B4473J289 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32641B4473J289.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32641B4473J289 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: