B32634A1683K008
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED

Overview of B32634A1683K008 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for B32634A1683K008 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32634A1683K008 by TDK Corporation

B32634A1683K008
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
0.068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
25.5 mm
JESD-609 Code
e3
Length
32.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
1600 V
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
27.5 mm
Terminal Shape
WIRE
Width
16 mm
Want to compare parts?
  1. B32634A1683K008
    TDK Corporation
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for B32634A1683K008

This table gives cross-reference parts and alternative options found for B32634A1683K008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32634A1683K008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R76TR2680403-K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32634A1683K008 vs R76TR2680403-K
B32634A1683K011 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32634A1683K008 vs B32634A1683K011
R76TN26804030K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32634A1683K008 vs R76TN26804030K
R76TN2680SE4-K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32634A1683K008 vs R76TN2680SE4-K
B32634-A1683-K090 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED TDK Corporation B32634A1683K008 vs B32634-A1683-K090
R76TN2680Z34-K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32634A1683K008 vs R76TN2680Z34-K
R76TR2680DQ3-K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32634A1683K008 vs R76TR2680DQ3-K
B32654-A1683-K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32634A1683K008 vs B32654-A1683-K
R76TN2680404-K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32634A1683K008 vs R76TN2680404-K
B32634A1683K008 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32634A1683K008 vs B32634A1683K008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32634A1683K008 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32634A1683K008 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32634A1683K008 would you like to use for your alert(s)?
  • Please alert me when B32634A1683K008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32634A1683K008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32634A1683K008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32634A1683K008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32634A1683K008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32634A1683K008 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: