Part Details for B32632A7682011 by TDK Corporation
Overview of B32632A7682011 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32632A7682011
B32632A7682011 CAD Models
B32632A7682011 Part Data Attributes
|
B32632A7682011
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32632A7682011
TDK Corporation
Film Capacitor, Polypropylene, 1250V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 450 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7.5 mm |
Alternate Parts for B32632A7682011
This table gives cross-reference parts and alternative options found for B32632A7682011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32632A7682011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32632A7682020 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32632A7682011 vs B32632A7682020 |
R73RI1680DQ0-H | Film Capacitor, Polypropylene, 1250V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A7682011 vs R73RI1680DQ0-H |
R73682H1250BIL | Film Capacitor, Polypropylene, 1250V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A7682011 vs R73682H1250BIL |
R73RI1680GY0-H | Film Capacitor, Polypropylene, 1250V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A7682011 vs R73RI1680GY0-H |
R73RI1680500-H | Film Capacitor, Polypropylene, 1250V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A7682011 vs R73RI1680500-H |
B32632A7682008 | Film Capacitor, Polypropylene, 1250V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32632A7682011 vs B32632A7682008 |
R73682H1250RI | Film Capacitor, Polypropylene, 1250V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A7682011 vs R73682H1250RI |
B32632A7682008 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1250V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32632A7682011 vs B32632A7682008 |
R73682H1250AI | Film Capacitor, Polypropylene, 1250V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A7682011 vs R73682H1250AI |
B32632A7682030 | Film Capacitor, Polypropylene, 1250V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32632A7682011 vs B32632A7682030 |