Part Details for B32632A6153008 by TDK Corporation
Overview of B32632A6153008 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32632A6153008
B32632A6153008 CAD Models
B32632A6153008 Part Data Attributes
|
B32632A6153008
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32632A6153008
TDK Corporation
Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for B32632A6153008
This table gives cross-reference parts and alternative options found for B32632A6153008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32632A6153008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PI2150JM0-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6153008 vs R76PI2150JM0-H |
R79PC2150CK0-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6153008 vs R79PC2150CK0-H |
R77LF21505000H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6153008 vs R77LF21505000H |
R76153H630BFL | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6153008 vs R76153H630BFL |
R76153H630RF | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6153008 vs R76153H630RF |
B32632A6153289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32632A6153008 vs B32632A6153289 |
R79153H630A | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6153008 vs R79153H630A |
B32632A6153020 | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32632A6153008 vs B32632A6153020 |
R76153H630BFV | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6153008 vs R76153H630BFV |
R76PI2150500-H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A6153008 vs R76PI2150500-H |