Datasheets
B32632A2682060 by:

Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED

Part Details for B32632A2682060 by TDK Corporation

Overview of B32632A2682060 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B32632A2682060

B32632A2682060 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B32632A2682060 Part Data Attributes

B32632A2682060 TDK Corporation
Buy Now Datasheet
Compare Parts:
B32632A2682060 TDK Corporation Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TDK CORP
Package Description ,
Reach Compliance Code compliant
Capacitance 0.0068 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 17.5 mm
JESD-609 Code e3
Length 19 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 2.5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 2.5%
Rated (AC) Voltage (URac) 500 V
Rated (DC) Voltage (URdc) 2000 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 12.5 mm

Alternate Parts for B32632A2682060

This table gives cross-reference parts and alternative options found for B32632A2682060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32632A2682060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R76UI0680CK0-H Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32632A2682060 vs R76UI0680CK0-H
R76UI1680JM4-H Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32632A2682060 vs R76UI1680JM4-H
R76682H2000BIL Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32632A2682060 vs R76682H2000BIL
B32633A2682289 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32632A2682060 vs B32633A2682289
B32632A2682040 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32632A2682060 vs B32632A2682040
R76UI0680CK4-H Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32632A2682060 vs R76UI0680CK4-H
R76UN1680400-H Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32632A2682060 vs R76UN1680400-H
B32632A2682011 Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED TDK Corporation B32632A2682060 vs B32632A2682011
R73UN1680400-H Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32632A2682060 vs R73UN1680400-H
B32632A2682030 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos B32632A2682060 vs B32632A2682030

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32632A2682060 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32632A2682060 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32632A2682060 would you like to use for your alert(s)?
  • Please alert me when B32632A2682060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32632A2682060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32632A2682060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32632A2682060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32632A2682060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32632A2682060 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: