Part Details for B32632A2682060 by TDK Corporation
Overview of B32632A2682060 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32632A2682060
B32632A2682060 CAD Models
B32632A2682060 Part Data Attributes
|
B32632A2682060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32632A2682060
TDK Corporation
Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17.5 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 12.5 mm |
Alternate Parts for B32632A2682060
This table gives cross-reference parts and alternative options found for B32632A2682060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32632A2682060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UI0680CK0-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A2682060 vs R76UI0680CK0-H |
R76UI1680JM4-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A2682060 vs R76UI1680JM4-H |
R76682H2000BIL | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A2682060 vs R76682H2000BIL |
B32633A2682289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32632A2682060 vs B32633A2682289 |
B32632A2682040 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32632A2682060 vs B32632A2682040 |
R76UI0680CK4-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A2682060 vs R76UI0680CK4-H |
R76UN1680400-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A2682060 vs R76UN1680400-H |
B32632A2682011 | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32632A2682060 vs B32632A2682011 |
R73UN1680400-H | Film Capacitor, Polypropylene, 2000V, 2.5% +Tol, 2.5% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32632A2682060 vs R73UN1680400-H |
B32632A2682030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32632A2682060 vs B32632A2682030 |