Part Details for B32621-A4333-K by TDK Corporation
Overview of B32621-A4333-K by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A4333DGQR | Texas Instruments | 50-mA, 85-V, ultra-low IQ, dual low-dropout voltage regulator with power good and precision enable 10-HVSSOP -40 to 125 | |
PTPS7A4333DGQR | Texas Instruments | 50-mA, 85-V, ultra-low-IQ, dual low-dropout voltage regulator with power good and precision enable |
Part Details for B32621-A4333-K
B32621-A4333-K CAD Models
B32621-A4333-K Part Data Attributes
|
B32621-A4333-K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32621-A4333-K
TDK Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32621-A4333-K
This table gives cross-reference parts and alternative options found for B32621-A4333-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32621-A4333-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32620-A4333-K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32621-A4333-K vs B32620-A4333-K |
FKP1PCM22.50.033/10/400VDC | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32621-A4333-K vs FKP1PCM22.50.033/10/400VDC |
PP72R3300010400 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | B32621-A4333-K vs PP72R3300010400 |
PP72R33000PF+/-10%400V | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | B32621-A4333-K vs PP72R33000PF+/-10%400V |
MKP10PCM7.50.033/10/400VDC | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32621-A4333-K vs MKP10PCM7.50.033/10/400VDC |
MKP10PCM100.033/10/400VDCREEL16.5/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32621-A4333-K vs MKP10PCM100.033/10/400VDCREEL16.5/360 |
FKP4PCM150.033/10/400VDCREEL18.5/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32621-A4333-K vs FKP4PCM150.033/10/400VDCREEL18.5/360 |
B32620-A4333-K | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32621-A4333-K vs B32620-A4333-K |
FKP1PCM150.033/10/400VDC | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32621-A4333-K vs FKP1PCM150.033/10/400VDC |
MKP4PCM7.50.033/10/400VDCREEL18/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | B32621-A4333-K vs MKP4PCM7.50.033/10/400VDCREEL18/360 |