Part Details for B32620A5333J000 by TDK Corporation
Overview of B32620A5333J000 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32620A5333J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32620A5333J000
|
Avnet Americas | Cap Film 0.033uF 160VDC/90VAC PP 5% 10 X 4 X 8.5mm RDL 7.5mm Bulk - Bulk (Alt: B32620A5333J000) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2568 | Buy Now |
DISTI #
871-B32620A5333J
|
Mouser Electronics | Film Capacitors 0.033uF 160volts 5% RoHS: Compliant | 0 |
|
$0.1770 / $0.1780 | Order Now |
Part Details for B32620A5333J000
B32620A5333J000 CAD Models
B32620A5333J000 Part Data Attributes
|
B32620A5333J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32620A5333J000
TDK Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 3916, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 3916 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for B32620A5333J000
This table gives cross-reference parts and alternative options found for B32620A5333J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32620A5333J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32620A5333J289 | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, 3916, RADIAL LEADED | TDK Corporation | B32620A5333J000 vs B32620A5333J289 |
B32620A5333J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32620A5333J000 vs B32620A5333J289 |
B32620A5333J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32620A5333J000 vs B32620A5333J189 |