-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32620A5104J289-ND
|
DigiKey | CAP FILM 0.1UF 5% 160VDC RADIAL Min Qty: 6400 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2293 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 1600 Lead time: 20 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32620A5104J289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32620A5104J289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 160V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for B32620A5104J289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32620A5104J289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GD3100JB40J | Film Capacitor, | KEMET Corporation | B32620A5104J289 vs 75GD3100JB40J |
R75GD3100JH40J | Film Capacitor, | KEMET Corporation | B32620A5104J289 vs R75GD3100JH40J |
75GD3100DQ40J | Film Capacitor, | KEMET Corporation | B32620A5104J289 vs 75GD3100DQ40J |
F461KJ104J160ALL0L | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | B32620A5104J289 vs F461KJ104J160ALL0L |
R75GD3100AA40J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, 3920, | KEMET Corporation | B32620A5104J289 vs R75GD3100AA40J |
R75GD3100DQ40J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.1uF, 3920, | KEMET Corporation | B32620A5104J289 vs R75GD3100DQ40J |
R75GD3100JB40J | Film Capacitor, | KEMET Corporation | B32620A5104J289 vs R75GD3100JB40J |
75GD3100Z340J | Film Capacitor, | KEMET Corporation | B32620A5104J289 vs 75GD3100Z340J |
75GD3100JE40J | Film Capacitor, | KEMET Corporation | B32620A5104J289 vs 75GD3100JE40J |
R75GD3100JA40J | Film Capacitor, | KEMET Corporation | B32620A5104J289 vs R75GD3100JA40J |