Part Details for B32620A3473M289 by TDK Corporation
Overview of B32620A3473M289 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32620A3473M289
B32620A3473M289 CAD Models
B32620A3473M289 Part Data Attributes
|
B32620A3473M289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32620A3473M289
TDK Corporation
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 140 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32620A3473M289
This table gives cross-reference parts and alternative options found for B32620A3473M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32620A3473M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1F024703C00MISD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32620A3473M289 vs MKP1F024703C00MISD |
B32620A3473M289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32620A3473M289 vs B32620A3473M289 |
R75IF2470AA0M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32620A3473M289 vs R75IF2470AA0M |
R75ID2470GY0M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32620A3473M289 vs R75ID2470GY0M |
R75IF2470500M | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32620A3473M289 vs R75IF2470500M |
MKP1F024702E00MCSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32620A3473M289 vs MKP1F024702E00MCSD |
B32621A3473M000 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32620A3473M289 vs B32621A3473M000 |
MKP4F024702C00MDSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32620A3473M289 vs MKP4F024702C00MDSD |
MKP4F024703C00MFSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32620A3473M289 vs MKP4F024703C00MFSD |
MKP10PCM100.047/20/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | B32620A3473M289 vs MKP10PCM100.047/20/250VDCREEL18/360 |