Datasheets
B32613A8103J189 by:

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE

Part Details for B32613A8103J189 by TDK Epcos

Overview of B32613A8103J189 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Part Details for B32613A8103J189

B32613A8103J189 CAD Models

B32613A8103J189 Part Data Attributes

B32613A8103J189 TDK Epcos
Buy Now Datasheet
Compare Parts:
B32613A8103J189 TDK Epcos CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer TDK
Capacitance 0.01 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 21.5 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method TR, 20 INCH
Positive Tolerance 5%
Rated (AC) Voltage (URac) 1000 V
Rated (DC) Voltage (URdc) 2000 V
Reference Standard IEC60384-16
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 11.5 mm

Alternate Parts for B32613A8103J189

This table gives cross-reference parts and alternative options found for B32613A8103J189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32613A8103J189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32613A8103J289 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32613A8103J189 vs B32613A8103J289
B32613A8103J289 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32613A8103J189 vs B32613A8103J289
B32613A8103J008 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32613A8103J189 vs B32613A8103J008

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32613A8103J189 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32613A8103J189 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32613A8103J189 would you like to use for your alert(s)?
  • Please alert me when B32613A8103J189 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32613A8103J189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32613A8103J189 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32613A8103J189 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32613A8103J189.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32613A8103J189 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: