Part Details for B32613A3474J030 by TDK Corporation
Overview of B32613A3474J030 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32613A3474J030
B32613A3474J030 CAD Models
B32613A3474J030 Part Data Attributes
|
B32613A3474J030
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32613A3474J030
TDK Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32613A3474J030
This table gives cross-reference parts and alternative options found for B32613A3474J030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32613A3474J030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32613A3474J011 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613A3474J030 vs B32613A3474J011 |
B32613A3474J030 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613A3474J030 vs B32613A3474J030 |
B32612A3474J011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613A3474J030 vs B32612A3474J011 |
B32613A3474J011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613A3474J030 vs B32613A3474J011 |
B32614A3474J011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.47uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613A3474J030 vs B32614A3474J011 |
MKP385447025JC02R0 | Film Capacitor, | Vishay Intertechnologies | B32613A3474J030 vs MKP385447025JC02R0 |