Datasheets
B32613-A6104-K070 by:

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for B32613-A6104-K070 by TDK Epcos

Overview of B32613-A6104-K070 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
RJK0702DPP-E0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 75V 90A 4.8Mohm To-220Fp, TO-220FP, /Tube
RJK0702DPN-E0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 75V 90A 4.8Mohm To-220Ab, TO-220AB, /Tube
RJK0703DPN-E0#T2 Renesas Electronics Corporation Nch Single Power Mosfet 75V 70A 6.7Mohm To-220Ab

Part Details for B32613-A6104-K070

B32613-A6104-K070 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B32613-A6104-K070 Part Data Attributes

B32613-A6104-K070 TDK Epcos
Buy Now Datasheet
Compare Parts:
B32613-A6104-K070 TDK Epcos CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 19.5 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 250 V
Rated (DC) Voltage (URdc) 630 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 20 mm
Terminal Shape WIRE
Width 7 mm

Alternate Parts for B32613-A6104-K070

This table gives cross-reference parts and alternative options found for B32613-A6104-K070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32613-A6104-K070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32613A6104K010 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32613-A6104-K070 vs B32613A6104K010
B32613A6104K020 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32613-A6104-K070 vs B32613A6104K020
B32613A6104K080 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32613-A6104-K070 vs B32613A6104K080
B32613A6104K020 Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32613-A6104-K070 vs B32613A6104K020
B32613A6104K055 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32613-A6104-K070 vs B32613A6104K055
B32613A6104K010 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32613-A6104-K070 vs B32613A6104K010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32613-A6104-K070 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32613-A6104-K070 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32613-A6104-K070 would you like to use for your alert(s)?
  • Please alert me when B32613-A6104-K070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32613-A6104-K070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32613-A6104-K070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32613-A6104-K070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32613-A6104-K070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32613-A6104-K070 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: