Part Details for B32613-A4334-J070 by TDK Corporation
Overview of B32613-A4334-J070 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32613-A4334-J070
B32613-A4334-J070 CAD Models
B32613-A4334-J070 Part Data Attributes
|
B32613-A4334-J070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32613-A4334-J070
TDK Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 20 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for B32613-A4334-J070
This table gives cross-reference parts and alternative options found for B32613-A4334-J070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32613-A4334-J070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32613A4334J080 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613-A4334-J070 vs B32613A4334J080 |
B32613A4334J055 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613-A4334-J070 vs B32613A4334J055 |
B32613-A4334-J070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32613-A4334-J070 vs B32613-A4334-J070 |
B32613A4334J010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613-A4334-J070 vs B32613A4334J010 |
B32613A4334J010 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613-A4334-J070 vs B32613A4334J010 |
B32613A4334J020 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613-A4334-J070 vs B32613A4334J020 |
B32613A4334J080 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613-A4334-J070 vs B32613A4334J080 |