Part Details for B32613-A3334-K070 by TDK Corporation
Overview of B32613-A3334-K070 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0702DPP-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 75V 90A 4.8Mohm To-220Fp, TO-220FP, /Tube | |
RJK0702DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 75V 90A 4.8Mohm To-220Ab, TO-220AB, /Tube | |
RJK0703DPN-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 75V 70A 6.7Mohm To-220Ab |
Part Details for B32613-A3334-K070
B32613-A3334-K070 CAD Models
B32613-A3334-K070 Part Data Attributes
|
B32613-A3334-K070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32613-A3334-K070
TDK Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 20 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for B32613-A3334-K070
This table gives cross-reference parts and alternative options found for B32613-A3334-K070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32613-A3334-K070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32613A3334K060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613-A3334-K070 vs B32613A3334K060 |
B32613-A3334-K070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32613-A3334-K070 vs B32613-A3334-K070 |
B32613A3334K010 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613-A3334-K070 vs B32613A3334K010 |
B32613A3334K055 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613-A3334-K070 vs B32613A3334K055 |
B32613A3334K080 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613-A3334-K070 vs B32613A3334K080 |
B32613A3334K060 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613-A3334-K070 vs B32613A3334K060 |
B32613A3334K010 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613-A3334-K070 vs B32613A3334K010 |
B32613A3334K055 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613-A3334-K070 vs B32613A3334K055 |