Part Details for B32602L8472J189 by TDK Epcos
Overview of B32602L8472J189 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32602L8472J189
B32602L8472J189 CAD Models
B32602L8472J189 Part Data Attributes
|
B32602L8472J189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32602L8472J189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , 7128 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 700 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 7128 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for B32602L8472J189
This table gives cross-reference parts and alternative options found for B32602L8472J189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32602L8472J189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32602L8472J289 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 7128, RADIAL LEADED, LEAD FREE | TDK Corporation | B32602L8472J189 vs B32602L8472J289 |
B32602L8472J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32602L8472J189 vs B32602L8472J289 |