Datasheets
B32592C1475K011 by:

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE

Part Details for B32592C1475K011 by TDK Epcos

Overview of B32592C1475K011 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for B32592C1475K011

B32592C1475K011 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B32592C1475K011 Part Data Attributes

B32592C1475K011 TDK Epcos
Buy Now Datasheet
Compare Parts:
B32592C1475K011 TDK Epcos Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Additional Feature RATED VOLTAGE: 63 V
Capacitance 4.7 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Manufacturer Series B32592
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Alternate Parts for B32592C1475K011

This table gives cross-reference parts and alternative options found for B32592C1475K011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32592C1475K011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R60ER4470403-K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32592C1475K011 vs R60ER4470403-K
222236828475 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay BCcomponents B32592C1475K011 vs 222236828475
R60EN4470403-K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32592C1475K011 vs R60EN4470403-K
JSPEN4470AA0-K CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation B32592C1475K011 vs JSPEN4470AA0-K
R60EI4470503-K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32592C1475K011 vs R60EI4470503-K
B32592C1475K008 Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Epcos B32592C1475K011 vs B32592C1475K008
JSPEN4470400-K CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation B32592C1475K011 vs JSPEN4470400-K
B32522Q1475K289 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32592C1475K011 vs B32522Q1475K289
R60ER4470503-K Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED KEMET Corporation B32592C1475K011 vs R60ER4470503-K
JSPEN4470DQ0-K CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation B32592C1475K011 vs JSPEN4470DQ0-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32592C1475K011 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32592C1475K011 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32592C1475K011 would you like to use for your alert(s)?
  • Please alert me when B32592C1475K011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32592C1475K011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32592C1475K011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32592C1475K011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32592C1475K011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32592C1475K011 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: