Part Details for B32591C6153M189 by TDK Epcos
Overview of B32591C6153M189 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32591C6153M189
B32591C6153M189 CAD Models
B32591C6153M189 Part Data Attributes
|
B32591C6153M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32591C6153M189
TDK Epcos
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED VOLTAGE: 200 V | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | B32591 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32591C6153M189
This table gives cross-reference parts and alternative options found for B32591C6153M189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32591C6153M189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG74I0153MEN | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | B32591C6153M189 vs BG74I0153MEN |
FKS2G021501E00MFSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32591C6153M189 vs FKS2G021501E00MFSD |
R66153M400AVQ | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32591C6153M189 vs R66153M400AVQ |
B32520C6153M000 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32591C6153M189 vs B32520C6153M000 |
B32520-C6153-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32591C6153M189 vs B32520-C6153-M |
B32529-C6153-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32591C6153M189 vs B32529-C6153-M |
B32591C6153M008 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32591C6153M189 vs B32591C6153M008 |
R82153M400BL | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32591C6153M189 vs R82153M400BL |
B32520E6153M189 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32591C6153M189 vs B32520E6153M189 |
B32529-C6153-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32591C6153M189 vs B32529-C6153-M |