Part Details for B32591C6104M289 by TDK Epcos
Overview of B32591C6104M289 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32591C6104M289
B32591C6104M289 CAD Models
B32591C6104M289 Part Data Attributes
|
B32591C6104M289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32591C6104M289
TDK Epcos
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED VOLTAGE: 200 V | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | B32591 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32591C6104M289
This table gives cross-reference parts and alternative options found for B32591C6104M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32591C6104M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R60MI3100403-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32591C6104M289 vs R60MI3100403-M |
B32522-C6104-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32591C6104M289 vs B32522-C6104-M |
R66104M400BL | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32591C6104M289 vs R66104M400BL |
R66104M400AT | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32591C6104M289 vs R66104M400AT |
FKS3G031004J00MMSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32591C6104M289 vs FKS3G031004J00MMSD |
R60MF3100CK4-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32591C6104M289 vs R60MF3100CK4-M |
R66104M400RL | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32591C6104M289 vs R66104M400RL |
B32591C6104M189 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | B32591C6104M289 vs B32591C6104M189 |
MKS2G031001K00MNSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32591C6104M289 vs MKS2G031001K00MNSD |
B32522-N6104-M | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32591C6104M289 vs B32522-N6104-M |