Part Details for B32591C3474K035 by TDK Corporation
Overview of B32591C3474K035 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32591C3474K035
B32591C3474K035 CAD Models
B32591C3474K035 Part Data Attributes
|
B32591C3474K035
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32591C3474K035
TDK Corporation
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.47uF, 5132, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 5132 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 20.5 mm | |
Length | 13 mm | |
Manufacturer Series | B32591 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | B32591 | |
Size Code | 5132 | |
Terminal Pitch | 5 mm | |
Width | 8 mm |
Alternate Parts for B32591C3474K035
This table gives cross-reference parts and alternative options found for B32591C3474K035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32591C3474K035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32591C3474K011 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.47uF, 5132, | TDK Corporation | B32591C3474K035 vs B32591C3474K011 |
B32591C3474K010 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.47uF, 5132, | TDK Corporation | B32591C3474K035 vs B32591C3474K010 |
B32591C3474K030 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.47uF, 5132, RADIAL LEADED, LEAD FREE | TDK Corporation | B32591C3474K035 vs B32591C3474K030 |