Part Details for B32591-C6333-J010 by TDK Epcos
Overview of B32591-C6333-J010 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJJ0102DQM-00#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -12V -1.2A 315Mohm Cmfpak-6 | |
RJCSE5B8J0102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs | |
RJCSE4B8J0102 | Amphenol Communications Solutions | Modular Jack - Single Port, 8P8C, Right Angle, Suface mount, With Shield, With LEDs |
Part Details for B32591-C6333-J010
B32591-C6333-J010 CAD Models
B32591-C6333-J010 Part Data Attributes
|
B32591-C6333-J010
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32591-C6333-J010
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED VOLTAGE: 200 V | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Manufacturer Series | B32591 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |