Part Details for B32563J3684J000 by TDK Epcos
Overview of B32563J3684J000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32563J3684J000
B32563J3684J000 CAD Models
B32563J3684J000 Part Data Attributes
|
B32563J3684J000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32563J3684J000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32563J3684J000
This table gives cross-reference parts and alternative options found for B32563J3684J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32563J3684J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32512-J3684-J189 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32563J3684J000 vs B32512-J3684-J189 |
CF182G0684JK7 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32563J3684J000 vs CF182G0684JK7 |
B32512-J3684-J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32563J3684J000 vs B32512-J3684-J |
B32563J3684J000 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32563J3684J000 vs B32563J3684J000 |
B32572-A3684-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32563J3684J000 vs B32572-A3684-J |
BW154G0684JKH | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32563J3684J000 vs BW154G0684JKH |
CF182G0684JKH | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | B32563J3684J000 vs CF182G0684JKH |
B32512-J3684-J149 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32563J3684J000 vs B32512-J3684-J149 |
MKS20.68/5/250VDCREEL16.5/360 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32563J3684J000 vs MKS20.68/5/250VDCREEL16.5/360 |
MKS20.68/5/250VDC | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32563J3684J000 vs MKS20.68/5/250VDC |