Part Details for B32562J6105K000 by TDK Epcos
Overview of B32562J6105K000 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32562J6105K000
B32562J6105K000 CAD Models
B32562J6105K000 Part Data Attributes
|
B32562J6105K000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32562J6105K000
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | TDK | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for B32562J6105K000
This table gives cross-reference parts and alternative options found for B32562J6105K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32562J6105K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKS4G041006B00KDSD | Wima | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32562J6105K000 vs MKS4G041006B00KDSD |
B32562-J6105-K | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | B32562J6105K000 vs B32562-J6105-K |
MKS4PCM27.51/10/400VDCREEL18.5/360 | Wima | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32562J6105K000 vs MKS4PCM27.51/10/400VDCREEL18.5/360 |
MKS4PCM22.51/10/400VDCREEL16.5/360 | Wima | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32562J6105K000 vs MKS4PCM22.51/10/400VDCREEL16.5/360 |
B32564-J6105-K | TDK Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | B32562J6105K000 vs B32564-J6105-K |
B32512-J6105-K149 | TDK Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | B32562J6105K000 vs B32512-J6105-K149 |
B32512-J6105-K289 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | B32562J6105K000 vs B32512-J6105-K289 |
F601DM105K400P | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | B32562J6105K000 vs F601DM105K400P |
B32512-J6105-K249 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | B32562J6105K000 vs B32512-J6105-K249 |
B32512-J6105-K189 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | B32562J6105K000 vs B32512-J6105-K189 |