Part Details for B32560-J8102-J259 by TDK Corporation
Overview of B32560-J8102-J259 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2J25953SP-00#Q2 | Renesas Electronics Corporation | Motor driver, HSSOP, /Embossed Tape |
Part Details for B32560-J8102-J259
B32560-J8102-J259 CAD Models
B32560-J8102-J259 Part Data Attributes
|
B32560-J8102-J259
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32560-J8102-J259
TDK Corporation
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32560-J8102-J259
This table gives cross-reference parts and alternative options found for B32560-J8102-J259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32560-J8102-J259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS3PCM101000/5/630VDCROLL18.5 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32560-J8102-J259 vs FKS3PCM101000/5/630VDCROLL18.5 |
B32560-J8102-J159 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, | TDK Corporation | B32560-J8102-J259 vs B32560-J8102-J159 |
MKS2PCM51000/5/630VDC | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32560-J8102-J259 vs MKS2PCM51000/5/630VDC |
MKS3PCM7.51000/5/630VDCREEL18/360 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | B32560-J8102-J259 vs MKS3PCM7.51000/5/630VDCREEL18/360 |
B32560J8102J003 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.001uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560-J8102-J259 vs B32560J8102J003 |
MKS21000/5/630VDCREEL16.5/360 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32560-J8102-J259 vs MKS21000/5/630VDCREEL16.5/360 |
MKS2PCM51000/5/630VDCREEL16.5/360 | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32560-J8102-J259 vs MKS2PCM51000/5/630VDCREEL16.5/360 |
F601KE102J630C | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32560-J8102-J259 vs F601KE102J630C |
FKS3PCM101000/5/630VDC | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32560-J8102-J259 vs FKS3PCM101000/5/630VDC |
MMK7,5102J630K00L4BULK | Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32560-J8102-J259 vs MMK7,5102J630K00L4BULK |