Part Details for B32538-B2335-J by TDK Epcos
Overview of B32538-B2335-J by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32538-B2335-J
B32538-B2335-J CAD Models
B32538-B2335-J Part Data Attributes
|
B32538-B2335-J
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32538-B2335-J
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 160V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 60 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32538-B2335-J
This table gives cross-reference parts and alternative options found for B32538-B2335-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32538-B2335-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKT3.3UF+/-5%160V | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | B32538-B2335-J vs MKT3.3UF+/-5%160V |
MKT3.35160 | Film Capacitor, Polyester, 160V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | B32538-B2335-J vs MKT3.35160 |