Part Details for B32537-B1684-J007 by TDK Epcos
Overview of B32537-B1684-J007 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32537-B1684-J007
B32537-B1684-J007 CAD Models
B32537-B1684-J007 Part Data Attributes
|
B32537-B1684-J007
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32537-B1684-J007
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 35 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32537-B1684-J007
This table gives cross-reference parts and alternative options found for B32537-B1684-J007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32537-B1684-J007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32538-B1684-J007 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32537-B1684-J007 vs B32538-B1684-J007 |
PM7200.68UF5%100V | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | B32537-B1684-J007 vs PM7200.68UF5%100V |
PM7200.685100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | B32537-B1684-J007 vs PM7200.685100 |
PM7300.685100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | B32537-B1684-J007 vs PM7300.685100 |
B32538B1684J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.68uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32537-B1684-J007 vs B32538B1684J000 |