-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C0104K289
|
Avnet Americas | General Purpose Film Capacitor, 0.1 uF, 63 V, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (Alt: B32529C0104K289) RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0649 | Buy Now |
DISTI #
871-B32529C104K289
|
Mouser Electronics | Film Capacitors 0.1uF 63volts 10% RoHS: Compliant | 3593 |
|
$0.0440 / $0.3200 | Buy Now |
DISTI #
62500376
|
Verical | Cap Film 0.1uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Date Code: 2218 | Americas - 179200 |
|
$0.0526 | Buy Now |
DISTI #
77823653
|
Verical | Cap Film 0.1uF 63V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 858 Package Multiple: 1 | Americas - 6600 |
|
$0.0515 / $0.0816 | Buy Now |
DISTI #
B32529C0104K289
|
Avnet Abacus | General Purpose Film Capacitor, 0.1 uF, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32529C0104K289) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 25 Weeks, 0 Days | Abacus - 284800 |
|
Buy Now | |
DISTI #
C1S220700203981
|
Chip1Stop | Cap Film 0.1uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125 C Ammo Pack RoHS: Compliant | 182169 |
|
$0.0314 / $0.0497 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C0104K289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32529C0104K289
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for B32529C0104K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32529C0104K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32529C0104K000 | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32529C0104K289 vs B32529C0104K000 |
B32529C0104K189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32529C0104K289 vs B32529C0104K189 |
B32529C0104K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529C0104K289 vs B32529C0104K289 |
B32529C0104K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529C0104K289 vs B32529C0104K000 |
B32529C0104K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529C0104K289 vs B32529C0104K189 |