-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B32529C0102K289 by TDK Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32529C0102K289
|
Avnet Americas | Film Capacitor, 1000 pF, 40 V, 63 V, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin - Ammo Pack (... more RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0649 | Buy Now |
DISTI #
871-B32529C102K289
|
Mouser Electronics | Film Capacitors 0.001uF 63volts 10% RoHS: Compliant | 15669 |
|
$0.0490 / $0.2700 | Buy Now |
DISTI #
B32529C102K289
|
TTI | Film Capacitors 0.001uF 63volts 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 12800 Package Multiple: 3200 Container: Ammo Pack | Americas - 0 |
|
$0.0450 / $0.0530 | Buy Now |
DISTI #
B32529C0102K289
|
Avnet Abacus | Film Capacitor, 1000 pF, 40 V, 63 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B3252... more RoHS: Compliant Min Qty: 12800 Package Multiple: 12800 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32529C0102K289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32529C0102K289
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for B32529C0102K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32529C0102K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32529C0102K289 | TDK Electronics | $0.0536 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32529C0102K289 vs B32529C0102K289 |
B32529C0102K189 | TDK Corporation | Check for Price | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | B32529C0102K289 vs B32529C0102K189 |
B32529C0102K189 | TDK Electronics | $0.0670 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32529C0102K289 vs B32529C0102K189 |
B32529C0102K000 | TDK Corporation | Check for Price | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.001uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | B32529C0102K289 vs B32529C0102K000 |
B32529C0102K000 | TDK Electronics | $0.0831 | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 0.001 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | B32529C0102K289 vs B32529C0102K000 |