Part Details for B32529-C223-K289 by TDK Epcos
Overview of B32529-C223-K289 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1608C-223 | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, 2618 | |
DS1608C-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DT1608C-223 | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, |
Part Details for B32529-C223-K289
B32529-C223-K289 CAD Models
B32529-C223-K289 Part Data Attributes
|
B32529-C223-K289
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32529-C223-K289
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for B32529-C223-K289
This table gives cross-reference parts and alternative options found for B32529-C223-K289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32529-C223-K289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2C022201A00KNSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32529-C223-K289 vs MKS2C022201A00KNSD |
B32529-C223-K289 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32529-C223-K289 vs B32529-C223-K289 |
MKS0C022200B00KNSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32529-C223-K289 vs MKS0C022200B00KNSD |
MKS0C022200B00KOSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32529-C223-K289 vs MKS0C022200B00KOSD |
MKS2C022201A00KFSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32529-C223-K289 vs MKS2C022201A00KFSD |
MKS2C022201A00KISD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32529-C223-K289 vs MKS2C022201A00KISD |
B32529C0223K003 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32529-C223-K289 vs B32529C0223K003 |
MKS2C022201A00KOSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32529-C223-K289 vs MKS2C022201A00KOSD |
B32529-C223-K | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32529-C223-K289 vs B32529-C223-K |
MKS0C022200B00KISD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32529-C223-K289 vs MKS0C022200B00KISD |